
* Images are for reference only
ICE5BR2280BZXKLA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE5BR2280BZXKLA1
- JLCPCB Part #
- C17683924
- Package
- DIP-7
- Description
- -40℃~+150℃@(TJ) 10V~27V 65kHz 700mA 75% 800V CCM、DCM Flyback、Buck Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$1.8095
10+
$1.5260
50+
$1.3487
100+
$1.1666
500+
$1.0845
1000+
$1.0474
Related Products
Welcome back, may I help you?