
* Images are for reference only
ICE3AR0680VJZ
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE3AR0680VJZ
- JLCPCB Part #
- C535770
- Package
- DIP-7
- Description
- -40℃~+150℃@(Tj) 10.5V~25V 100kHz 75% 800V Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4728
10+
$5.6029
30+
$5.0729
100+
$4.6283
Related Products
Welcome back, may I help you?