
* Images are for reference only
IBSP3032F050DN6AR00
Extended
- Manufacturer
- Inbisen
- MFR.Part #
- IBSP3032F050DN6AR00
- JLCPCB Part #
- C18164955
- Package
- DFN-6(2x2)
- Description
- -40℃~+125℃ 1 10uVrms 20V 300mA 40uA 450mV@(300mA) 58dB@(1MHz) 5V Fixed Positive Reverse connection protection、Soft Start、Enable、Thermal Shutdown DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5788
10+
$1.3355
30+
$1.1841
100+
$1.0278
500+
$0.9586
1000+
$0.9280
Related Products
Welcome back, may I help you?