This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IB1205S-W75R3

Extended
Manufacturer
YLPTEC
MFR.Part #
IB1205S-W75R3
JLCPCB Part #
C5369631
Package
SIP,11.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 11.4V~12.6V 11.5mm 200mA 2400uF 30mVp-p 5V 6mm 74% 750mW Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 169

Minimum: 1

Full Reel: 43

$0.01

Add To List

Available Order Qty: 142

In-stock Item Pricing

Qty Unit Price
1+ $2.3907
10+ $2.0266
43+ $1.7995
86+ $1.5659
516+ $1.4612
989+ $1.4145

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons