This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IB0503S-W75R3

Extended
Manufacturer
YLPTEC
MFR.Part #
IB0503S-W75R3
JLCPCB Part #
C5369627
Package
SIP,11.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 11.5mm 200mA 2400uF 3.3V 30mVp-p 4.75V~5.25V 68% 6mm 750mW Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 482

Minimum: 1

Full Reel: 43

$0.01

Add To List

Available Order Qty: 474

In-stock Item Pricing

Qty Unit Price
1+ $1.8688
10+ $1.5868
43+ $1.4112
86+ $1.2308
516+ $1.1487
989+ $1.1132

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons