This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HGN170N10AL

Extended
Manufacturer
Hunteck
MFR.Part #
HGN170N10AL
JLCPCB Part #
C5123504
Package
DFN(5x6)
Description
-55℃~+150℃ 1 N-channel 100V 14mΩ@10V 16nC@10V 2.4V 4.9pF 44A 50W 840pF DFN(5x6) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons