
* Images are for reference only
CA55-C010M227T
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-C010M227T
- JLCPCB Part #
- C2761444
- Package
- CASE-C-6032-25(mm)
- Description
- -55℃~+125℃ 100mΩ@100kHz 10V 220uA@25℃,5min 220uF 935mA@100kHz ±20% CASE-C-6032-25(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 649
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 648
In-stock Item Pricing
Qty Unit Price
1+
$0.8689
10+
$0.6923
30+
$0.6039
100+
$0.5156
500+
$0.4626
1000+
$0.4353
Related Products
Welcome back, may I help you?