
* Images are for reference only
3AY2UD09
Extended
- Manufacturer
- Hubei KENTO Elec
- MFR.Part #
- 3AY2UD09
- JLCPCB Part #
- C2843889
- Package
- Plugin,D=3mm
- Description
- -40℃~+80℃ 1.9V 273mcd 3mm Round Lens 50° 586nm~590nm Frosted Yellow Lens Yellow 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?