
* Images are for reference only
E3SB32E00000BE
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E3SB32E00000BE
- JLCPCB Part #
- C5241172
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 32MHz Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 319
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 318
In-stock Item Pricing
Qty Unit Price
1+
$0.1812
50+
$0.1438
150+
$0.1278
500+
$0.1078
3000+
$0.0988
6000+
$0.0935
Related Products
Welcome back, may I help you?