
* Images are for reference only
E2SB24E001801E
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E2SB24E001801E
- JLCPCB Part #
- C6189618
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 24MHz 30Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2600
200+
$0.1038
500+
$0.1002
1000+
$0.0986
Related Products

SXT22415DA38-13.000M
Suntsu Electronics, Inc.
$0.9390

Q 48,0-JXS22-12-10/10-FU-WA-LF
Jauch Quartz
$1.4350

SXT22418DD16-37.400M
Suntsu Electronics, Inc.
$1.1145

SXT22416CB16-18.432M
Suntsu Electronics, Inc.
$1.1403

FA-20H 16.0000MF20X-AJ5
Seiko Epson
$1.0244

SXT22419BA17-18.432M
Suntsu Electronics, Inc.
$1.1081
Welcome back, may I help you?