
* Images are for reference only
E2SB38E0X000LE
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E2SB38E0X000LE
- JLCPCB Part #
- C5241196
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 10pF 38.4MHz Crystal Oscillator ±8ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 738
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 737
In-stock Item Pricing
Qty Unit Price
1+
$0.1319
50+
$0.1044
150+
$0.0908
500+
$0.0805
3000+
$0.0723
6000+
$0.0682
Welcome back, may I help you?