
* Images are for reference only
RYUD400V2.2UF6*10
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYUD400V2.2UF6*10
- JLCPCB Part #
- C48970947
- Package
- SMD,D6.3xL10.2mm
- Description
- -40℃~+105℃ 10.2mm 13mA@120Hz 2.2uF 400V 6.3mm 6000hrs@105℃ ±20% SMD,D6.3xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 620
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 620
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
100+
$0.0363
300+
$0.0359
700+
$0.0352
Related Products
Welcome back, may I help you?