
* Images are for reference only
RYRVT63V4.7UF5*5
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYRVT63V4.7UF5*5
- JLCPCB Part #
- C48970783
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 17mA@120Hz 2000hrs@105℃ 4.7uF 5.4mm 5mm 63V ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1199
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1199
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
200+
$0.0252
1000+
$0.0210
2000+
$0.0186
10000+
$0.0163
20000+
$0.0152
Related Products
Welcome back, may I help you?