
* Images are for reference only
RYHG35V100UF6*10
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYHG35V100UF6*10
- JLCPCB Part #
- C48970444
- Package
- Plugin,D6.3xL10.5mm
- Description
- 10.5mm 100uF 2.35A 2000hrs@105℃ 35V 38mΩ@100kHz 6.3mm Polymer Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 982
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 982
In-stock Item Pricing
Qty Unit Price
1+
$0.1772
50+
$0.1381
150+
$0.1213
1000+
$0.1005
2000+
$0.0911
5000+
$0.0856
Related Products
Welcome back, may I help you?