
* Images are for reference only
RVT1H680M0810
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVT1H680M0810
- JLCPCB Part #
- C2895734
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 50V 68uF 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.0856
50+
$0.0686
150+
$0.0600
500+
$0.0494
2500+
$0.0443
5000+
$0.0417
Related Products
Welcome back, may I help you?