
* Images are for reference only
RVT1C152M1213
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVT1C152M1213
- JLCPCB Part #
- C2895738
- Package
- SMD,D12.5xL13.5mm
- Description
- -55℃~+105℃ 12.5mm 13.5mm 1500uF 16V 2000hrs@105℃ ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 493
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 492
In-stock Item Pricing
Qty Unit Price
1+
$0.3380
50+
$0.2707
200+
$0.2189
400+
$0.1831
2400+
$0.1670
5000+
$0.1574
Related Products
Welcome back, may I help you?