
* Images are for reference only
HV0J227M0605PZ
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- HV0J227M0605PZ
- JLCPCB Part #
- C5246502
- Package
- SMD,D6.3xL5.8mm
- Description
- -55℃~+105℃ 2.2mm 2000hrs 220uF 5.8mm 6.3V 6.3mm ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1431
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1344
In-stock Item Pricing
Qty Unit Price
1+
$0.1473
50+
$0.1173
150+
$0.1022
1000+
$0.0872
2000+
$0.0781
5000+
$0.0736
Related Products
Welcome back, may I help you?