
* Images are for reference only
SS520C
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SS520C
- JLCPCB Part #
- C18199189
- Package
- SMC
- Description
- -55℃~+150℃ 120A 200V 50uA@200V 5A 950mV@5A Standalone SMC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 931
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 862
In-stock Item Pricing
Qty Unit Price
1+
$0.1059
50+
$0.0864
150+
$0.0767
500+
$0.0693
3000+
$0.0577
6000+
$0.0548
Related Products
Welcome back, may I help you?