
* Images are for reference only
SS34C
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SS34C
- JLCPCB Part #
- C18199192
- Package
- SMC
- Description
- -55℃~+125℃ 3A 40V 500uA@40V 550mV@3A 80A Standalone SMC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2048
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1828
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
10+
$0.0469
30+
$0.0408
100+
$0.0363
500+
$0.0328
1000+
$0.0308
Related Products
Welcome back, may I help you?