This website requires JavaScript.


Holiday Notice: JLCPCB factories have one day holiday on Jan 1, 2026. Orders can still be placed. The delivery date shall be postponed accordingly. Learn more>


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

P6SMB200A

Extended
Manufacturer
hongjiacheng
MFR.Part #
P6SMB200A
JLCPCB Part #
C42394412
Package
SMB
Description
-55℃~+150℃ 1 171V 2.2A 210V 274V 5uA 600W IEC 61000-4-2 TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 31233

Minimum: 1

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 31221

In-stock Item Pricing

Qty Unit Price
1+ $0.0422
100+ $0.0333
300+ $0.0290
3000+ $0.0256
6000+ $0.0230
9000+ $0.0217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons