
* Images are for reference only
ES1G
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- ES1G
- JLCPCB Part #
- C18199138
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 2uA@400V 30A 35ns 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2452
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 764
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0106
1500+
$0.0091
5000+
$0.0074
25000+
$0.0067
50000+
$0.0062
Related Products
Welcome back, may I help you?