
* Images are for reference only
1SS389
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 1SS389
- JLCPCB Part #
- C22466369
- Package
- SOD-523
- Description
- -40℃~+125℃ 100mA 10V 1A 20uA@10V 500mV@100mA Standalone SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125912
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 125590
In-stock Item Pricing
Qty Unit Price
1+
$0.0144
500+
$0.0112
3000+
$0.0094
6000+
$0.0084
24000+
$0.0074
51000+
$0.0069
Related Products
Welcome back, may I help you?