
* Images are for reference only
1SMA5913A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 1SMA5913A
- JLCPCB Part #
- C19077486
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.5W 100uA@1V 10Ω 3.13V~3.47V 3.3V 500Ω DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11297
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 11215
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
50+
$0.0575
150+
$0.0494
500+
$0.0435
2500+
$0.0386
5000+
$0.0362
Related Products
Welcome back, may I help you?