
* Images are for reference only
HC-XH2510-5A-M
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XH2510-5A-M
- JLCPCB Part #
- C53151728
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.6mm 12.7mm 1x5P 2.54mm 250V 4A 5 5.8mm 5P Beige Brass KK 254(MX2510) PA66 Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1080
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1079
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
200+
$0.0228
1000+
$0.0192
2000+
$0.0171
10000+
$0.0153
20000+
$0.0143
Related Products
Welcome back, may I help you?