
* Images are for reference only
HC-XH2510-3AW-M
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XH2510-3AW-M
- JLCPCB Part #
- C53151735
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 11.6mm 1x3P 2.54mm 250V 3 3P 4A 5.8mm 7.62mm Beige Brass KK 254(MX2510) PA66 Right Angle Tin 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.0218
200+
$0.0170
600+
$0.0144
2000+
$0.0129
10000+
$0.0115
20000+
$0.0108
Related Products
Welcome back, may I help you?