
* Images are for reference only
HC-SHB1.0-7PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SHB1.0-7PWT
- JLCPCB Part #
- C53151888
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 2.9mm 4.35mm 50V 7 7P 9.5mm Beige LCP Phosphor bronze SHB Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0702
100+
$0.0558
300+
$0.0487
2000+
$0.0432
4000+
$0.0389
10000+
$0.0368
Related Products
Welcome back, may I help you?