
* Images are for reference only
HC-SHB1.0-6PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SHB1.0-6PLT
- JLCPCB Part #
- C53151894
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x6P 3.6mm 4.35mm 50V 6 6P 8.5mm Beige LCP Phosphor bronze SHB Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1771
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1541
In-stock Item Pricing
Qty Unit Price
1+
$0.0708
100+
$0.0564
300+
$0.0492
1500+
$0.0437
4500+
$0.0394
10500+
$0.0371
Related Products
Welcome back, may I help you?