
* Images are for reference only
HC-PZ254-11.5L-1x18PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ254-11.5L-1x18PZ
- JLCPCB Part #
- C27985197
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 18P 1x18P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 757
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 718
In-stock Item Pricing
Qty Unit Price
1+
$0.0961
50+
$0.0767
150+
$0.0669
500+
$0.0564
2500+
$0.0505
5000+
$0.0476
Related Products
Welcome back, may I help you?