
* Images are for reference only
HC-PZ127-7.2L-1x10PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ127-7.2L-1x10PZ
- JLCPCB Part #
- C42163005
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 10P 1A 1mm 1x10P 2.3mm 3.9mm Black Brass Gold Pin Header 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 810
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 810
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0403
300+
$0.0350
1000+
$0.0308
5000+
$0.0276
10000+
$0.0260
Related Products
Welcome back, may I help you?