This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC-PM254-8.5H-2x27PZ

Extended
Manufacturer
Hong Cheng
MFR.Part #
HC-PM254-8.5H-2x27PZ
JLCPCB Part #
C42163142
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2x27P 3A 3mm 54P 8.5mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 511

Minimum: 1

Full Reel: 8

$0.01

Add To List

Available Order Qty: 511

In-stock Item Pricing

Qty Unit Price
1+ $0.4727
10+ $0.3759
32+ $0.3340
96+ $0.2823
496+ $0.2598
1000+ $0.2452

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons