
* Images are for reference only
HC-PM127-4.3H-1x2PZ-02A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PM127-4.3H-1x2PZ-02A
- JLCPCB Part #
- C42163094
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x2P 2.4mm 2P 4.3mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$0.0813
50+
$0.0643
150+
$0.0558
1000+
$0.0493
2000+
$0.0444
5000+
$0.0418
Related Products
Welcome back, may I help you?