
* Images are for reference only
HC-JXDZRM-3.81-4P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRM-3.81-4P
- JLCPCB Part #
- C51927102
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x4P 3.81mm 300V 4 4P 8A Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 206
In-stock Item Pricing
Qty Unit Price
1+
$0.1593
50+
$0.1241
250+
$0.1091
500+
$0.0902
2500+
$0.0818
5000+
$0.0768
Related Products
Welcome back, may I help you?