
* Images are for reference only
HC-JXDZK-5.08-5P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZK-5.08-5P
- JLCPCB Part #
- C48618395
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 14~28 15A 1x5P 2.5 300V 5 5.08mm 5P Green Male Plug Screw Connection (M2.5) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 123
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$0.4098
10+
$0.3211
30+
$0.2840
100+
$0.2372
500+
$0.2162
1000+
$0.2033
Related Products
Welcome back, may I help you?