
* Images are for reference only
HC-FPC-0.5-18P-CXH20
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-0.5-18P-CXH20
- JLCPCB Part #
- C19273965
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 18P 2mm Bottom Contact Copper Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1509
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1496
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
50+
$0.0598
150+
$0.0519
500+
$0.0460
2000+
$0.0413
4000+
$0.0389
Related Products
Welcome back, may I help you?