
* Images are for reference only
HCZZ0596-11
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0596-11
- JLCPCB Part #
- C7433821
- Package
- SMD,p=3.96mm
- Description
- -25℃~+85℃ 1 11 11.8mm 11P 1x11P 250V 3.96mm 47.48mm 7A Beige Copper LCP Surface Mount,Vertical Tin VH SMD,p=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.3084
50+
$0.2495
300+
$0.2243
600+
$0.1928
2400+
$0.1788
5100+
$0.1703
Related Products
Welcome back, may I help you?