
* Images are for reference only
HCZZ0398-14
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0398-14
- JLCPCB Part #
- C7433645
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 14 14P 1x14P 200V 2mm 32mm 6.2mm 8.3mm Beige Copper HY LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.1211
50+
$0.0995
150+
$0.0886
600+
$0.0759
2400+
$0.0694
4800+
$0.0662
Related Products
Welcome back, may I help you?