
* Images are for reference only
HCZZ0383-11
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0383-11
- JLCPCB Part #
- C7433627
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 11 11P 1x11P 200V 26mm 2mm 5.2mm Beige Copper HY LCP Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 537
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 509
In-stock Item Pricing
Qty Unit Price
1+
$0.0821
50+
$0.0675
150+
$0.0601
800+
$0.0516
2400+
$0.0471
4800+
$0.0450
Related Products
Welcome back, may I help you?