
* Images are for reference only
HCZZ0032-14
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0032-14
- JLCPCB Part #
- C7433435
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 14 14P 16.3mm 1A 1mm 1x14P 50V 5mm Beige Copper LCP SH Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 795
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 794
In-stock Item Pricing
Qty Unit Price
1+
$0.0857
50+
$0.0698
150+
$0.0617
1500+
$0.0558
3000+
$0.0511
4500+
$0.0487
Related Products
Welcome back, may I help you?