
* Images are for reference only
HCZZ0015G-4
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0015G-4
- JLCPCB Part #
- C19273919
- Package
- SMD,P=1.25mm
- Description
- -25℃~+70℃ 1 1.25mm 10.1mm 125V 1A 1x4P 4 4.3mm 4.6mm 4P Beige Copper LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7672
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 7624
In-stock Item Pricing
Qty Unit Price
1+
$0.0320
200+
$0.0249
600+
$0.0211
1500+
$0.0187
10500+
$0.0166
19500+
$0.0155
Related Products
Welcome back, may I help you?