
* Images are for reference only
HCZZ0015-15
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0015-15
- JLCPCB Part #
- C7433481
- Package
- SMD,p=1.25mm
- Description
- -25℃~+70℃ 1 1.25mm 125V 15 15P 1A 1x15P 23.85mm 4.3mm 4.6mm Beige Copper LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,p=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 421
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 421
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0535
300+
$0.0474
1500+
$0.0429
4500+
$0.0392
10500+
$0.0374
Related Products
Welcome back, may I help you?