This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TBPMLNN060PGUCV

Extended
Manufacturer
Honeywell
MFR.Part #
TBPMLNN060PGUCV
JLCPCB Part #
C3227532
Package
SMD-4P
Description
-40℃~+125℃ 1.5V~12V 4.1369bar SMD-4P Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0994
200+ $1.5866
500+ $1.5302
1000+ $1.5029

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons