
* Images are for reference only
SSCDANT150PGAA5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SSCDANT150PGAA5
- JLCPCB Part #
- C5925515
- Package
- DIP-8
- Description
- -40℃~+85℃ 1.03421Mpa 4.75V~5.25V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7288
200+
$11.0649
500+
$10.6954
1000+
$10.5122
Welcome back, may I help you?