
* Images are for reference only
SDX05G2
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SDX05G2
- JLCPCB Part #
- C3240961
- Package
- DIP-6
- Description
- -40℃~+85℃ 20V 34.47Kpa DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$125.1573
200+
$48.4346
500+
$46.7323
1000+
$45.8909
Related Products
Welcome back, may I help you?