
* Images are for reference only
PX2AS2XX100PSAAX
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- PX2AS2XX100PSAAX
- JLCPCB Part #
- C3251453
- Package
- -
- Description
- -40℃~+125℃ 4.75V~5.25V 6.8948bar - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.1324
200+
$39.1375
500+
$37.7622
1000+
$37.0826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?