
* Images are for reference only
PX2AF1XX667PSAAM
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- PX2AF1XX667PSAAM
- JLCPCB Part #
- C3250777
- Package
- -
- Description
- -40℃~+125℃ 4.5988Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.7117
200+
$38.5874
500+
$37.2308
1000+
$36.5614
Welcome back, may I help you?