
* Images are for reference only
MPRLL0025PA00001A
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- MPRLL0025PA00001A
- JLCPCB Part #
- C7304623
- Package
- SMD-12P
- Description
- -40℃~+85℃ 1.7237bar 1.8V~3.6V SMD-12P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8272
160+
$3.5228
480+
$3.4051
960+
$3.3471
Related Products
Welcome back, may I help you?