
* Images are for reference only
MLH500PSB09A
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- MLH500PSB09A
- JLCPCB Part #
- C3254026
- Package
- -
- Description
- -40℃~+125℃ 2ms 3.44738Mpa 5V~6V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$160.6231
200+
$62.1599
500+
$59.9742
1000+
$58.8950
Welcome back, may I help you?