
* Images are for reference only
MHR01650BTMNNAAA01
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- MHR01650BTMNNAAA01
- JLCPCB Part #
- C3250189
- Package
- -
- Description
- -40℃~+120℃ 2.758bar~3.4474Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.8630
200+
$22.0057
500+
$21.2322
1000+
$20.8503
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?