
* Images are for reference only
HSCDRRN005NG7A5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- HSCDRRN005NG7A5
- JLCPCB Part #
- C3263370
- Package
- DIP-8
- Description
- -20℃~+85℃ 1.25Kpa 1ms 3.3V~5V I2C、SPI DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0212
200+
$10.8448
500+
$10.4640
1000+
$10.2744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?