This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSCDANN400KAAA5

Extended
Manufacturer
Honeywell
MFR.Part #
HSCDANN400KAAA5
JLCPCB Part #
C7202109
Package
-
Description
-20℃~+85℃ 0Kpa~4bar 1ms On-chip self-diagnosis、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier - Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $155.7400
200+ $62.1412
500+ $60.0654
1000+ $59.0388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons